
KBP306G | |
|---|---|
DigiKey Part Number | KBP306G-ND |
Manufacturer | |
Manufacturer Product Number | KBP306G |
Description | BRIDGE RECT 1PHASE 600V 3A KBP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole KBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBP | |
Supplier Device Package | KBP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,18000 Kč | 25,18 Kč |
| 35 | 12,50743 Kč | 437,76 Kč |
| 105 | 10,33562 Kč | 1 085,24 Kč |
| 525 | 7,34392 Kč | 3 855,56 Kč |
| 1 015 | 6,88751 Kč | 6 990,82 Kč |
| 2 030 | 6,72136 Kč | 13 644,36 Kč |
| 5 005 | 6,21752 Kč | 31 118,69 Kč |
| Unit Price without VAT: | 25,18000 Kč |
|---|---|
| Unit Price with VAT: | 30,46780 Kč |











