
GDZ6V0LP3-7 | |
|---|---|
DigiKey Part Number | 31-GDZ6V0LP3-7TR-ND - Tape & Reel (TR) 31-GDZ6V0LP3-7CT-ND - Cut Tape (CT) 31-GDZ6V0LP3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ6V0LP3-7 |
Description | DIODE ZENER 6V 250MW 2DFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6 V 250 mW ±5% Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.8 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 100 | 1,09190 Kč | 109,19 Kč |
| 500 | 1,02890 Kč | 514,45 Kč |
| 1 000 | 0,94491 Kč | 944,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,75593 Kč | 7 559,30 Kč |
| 20 000 | 0,75032 Kč | 15 006,40 Kč |
| 30 000 | 0,74081 Kč | 22 224,30 Kč |
| 50 000 | 0,69381 Kč | 34 690,50 Kč |
| 70 000 | 0,65619 Kč | 45 933,30 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |








