Similar

GDZ3V3LP3-7 | |
|---|---|
DigiKey Part Number | GDZ3V3LP3-7DITR-ND - Tape & Reel (TR) GDZ3V3LP3-7DICT-ND - Cut Tape (CT) GDZ3V3LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ3V3LP3-7 |
Description | DIODE ZENER 3.3V 250MW 2DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±5% Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 100 | 1,82470 Kč | 182,47 Kč |
| 500 | 1,33506 Kč | 667,53 Kč |
| 1 000 | 1,17673 Kč | 1 176,73 Kč |
| 2 000 | 1,04287 Kč | 2 085,74 Kč |
| 5 000 | 0,89762 Kč | 4 488,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,78335 Kč | 7 833,50 Kč |
| 20 000 | 0,70983 Kč | 14 196,60 Kč |
| 30 000 | 0,67234 Kč | 20 170,20 Kč |
| 50 000 | 0,63020 Kč | 31 510,00 Kč |
| 70 000 | 0,60524 Kč | 42 366,80 Kč |
| 100 000 | 0,58097 Kč | 58 097,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |








