CZRZ3V3B-HF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet
Zener Diode 3.3 V 100 mW ±5.61% Surface Mount 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRZ3V3B-HF

DigiKey Part Number
641-1528-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRZ3V3B-HF
Description
DIODE ZENER 3.3V 100MW 201
Customer Reference
Detailed Description
Zener Diode 3.3 V 100 mW ±5.61% Surface Mount 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CZRZ3V3B-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5.61%
Power - Max
100 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
0201 (0603 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes