Direct
Direct

SMAJ54CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ54CA/TR7TR-ND - Tape & Reel (TR) 13-SMAJ54CA/TR7CT-ND - Cut Tape (CT) 13-SMAJ54CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ54CA/TR7 |
Description | TVS DIODE 54VWM 87.1VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 87.1V |
Mfr | Current - Peak Pulse (10/1000µs) 4.6A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 54V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ54CA/TR13 | YAGEO | 0 | 13-SMAJ54CA/TR13TR-ND | 1,14730 Kč | Direct |
| SMAJ54CA-E3/61 | Vishay General Semiconductor - Diodes Division | 1 682 | SMAJ54CA-E3/61GICT-ND | 11,76000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,73789 Kč | 1 737,89 Kč |
| 2 000 | 1,54779 Kč | 3 095,58 Kč |
| 3 000 | 1,45085 Kč | 4 352,55 Kč |
| 5 000 | 1,34176 Kč | 6 708,80 Kč |
| 7 000 | 1,27707 Kč | 8 939,49 Kč |
| 10 000 | 1,21417 Kč | 12 141,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,25500 Kč | 42,55 Kč |
| 100 | 2,65910 Kč | 265,91 Kč |
| 500 | 1,96292 Kč | 981,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 100 | 2,67720 Kč | 267,72 Kč |
| 500 | 1,97634 Kč | 988,17 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |





