

G43270019 | |
---|---|
DigiKey Part Number | G43270019TR-ND - Tape & Reel (TR) G43270019CT-ND - Cut Tape (CT) G43270019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G43270019 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | G43270019 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.311" L x 0.150" W (7.90mm x 3.80mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,21000 Kč | 10,21 Kč |
10 | 8,91500 Kč | 89,15 Kč |
25 | 8,43200 Kč | 210,80 Kč |
50 | 8,08200 Kč | 404,10 Kč |
100 | 7,74880 Kč | 774,88 Kč |
250 | 7,32800 Kč | 1 832,00 Kč |
500 | 7,02470 Kč | 3 512,35 Kč |
1 000 | 6,73392 Kč | 6 733,92 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 6,29781 Kč | 18 893,43 Kč |
6 000 | 6,03744 Kč | 36 224,64 Kč |
9 000 | 5,89019 Kč | 53 011,71 Kč |
15 000 | 5,70989 Kč | 85 648,35 Kč |
21 000 | 5,59421 Kč | 117 478,41 Kč |
30 000 | 5,47420 Kč | 164 226,00 Kč |
36 000 | 5,41387 Kč | 194 899,32 Kč |
Unit Price without VAT: | 10,21000 Kč |
---|---|
Unit Price with VAT: | 12,35410 Kč |