Polymeric PTC Resettable Fuse 6V 2.5 A Ih Surface Mount 0603 (1608 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 2.5 A Ih Surface Mount 0603 (1608 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-FSML250/6-2

DigiKey Part Number
118-MF-FSML250/6-2TR-ND - Tape & Reel (TR)
118-MF-FSML250/6-2CT-ND - Cut Tape (CT)
118-MF-FSML250/6-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-FSML250/6-2
Description
PTC RESET FUSE 6V 2.5A 0603
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 2.5 A Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-FSML250/6-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
2.5 A
Current - Trip (It)
5 A
Current - Max
50 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
3.5 mOhms
Resistance - Post Trip (R1) (Max)
60 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.065" L x 0.033" W (1.65mm x 0.85mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Approval Agency
cUL, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 182
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
528,47400 Kč142,37 Kč
1026,28900 Kč262,89 Kč
5021,80860 Kč1 090,43 Kč
10020,12030 Kč2 012,03 Kč
25018,08180 Kč4 520,45 Kč
50016,67200 Kč8 336,00 Kč
1 00015,36571 Kč15 365,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00013,03099 Kč52 123,96 Kč
8 00011,98789 Kč95 903,12 Kč
12 00011,81138 Kč141 736,56 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč