



0441500011 | |
|---|---|
DigiKey Part Number | WM7515-ND |
Manufacturer | |
Manufacturer Product Number | 0441500011 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 0441500011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,94000 Kč | 199,94 Kč |
| 10 | 169,83800 Kč | 1 698,38 Kč |
| 25 | 159,19840 Kč | 3 979,96 Kč |
| 50 | 151,59380 Kč | 7 579,69 Kč |
| 180 | 138,49650 Kč | 24 929,37 Kč |
| 360 | 131,89106 Kč | 47 480,78 Kč |
| 540 | 128,17424 Kč | 69 214,09 Kč |
| 1 080 | 122,06453 Kč | 131 829,69 Kč |
| Unit Price without VAT: | 199,94000 Kč |
|---|---|
| Unit Price with VAT: | 241,92740 Kč |





