




1713351807 | |
|---|---|
DigiKey Part Number | WM10776-ND |
Manufacturer | |
Manufacturer Product Number | 1713351807 |
Description | CONN HEADER IMPEL PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header, Male Pins and Blades Through Hole Impel™ |
Datasheet | Datasheet |
EDA/CAD Models | 1713351807 Models |
Category | Number of Columns 8 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 24 Differential Pairs |
Part Status Active | Features Shielded |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impel™ | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.075" (1.90mm) | Voltage Rating 150V |
Number of Rows 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,52000 Kč | 448,52 Kč |
| 10 | 381,19800 Kč | 3 811,98 Kč |
| 25 | 357,32720 Kč | 8 933,18 Kč |
| 50 | 340,27260 Kč | 17 013,63 Kč |
| 100 | 324,03900 Kč | 32 403,90 Kč |
| 250 | 303,76968 Kč | 75 942,42 Kč |
| 500 | 289,28986 Kč | 144 644,93 Kč |
| Unit Price without VAT: | 448,52000 Kč |
|---|---|
| Unit Price with VAT: | 542,70920 Kč |



