FZT951QTC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 955
Unit Price: 44,21000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 429
Unit Price: 21,89000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 606
Unit Price: 21,68000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 60 V 5 A 120MHz 1.6 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT951QTC

DigiKey Part Number
31-FZT951QTCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FZT951QTC
Description
TRANS PNP 60V 5A SOT-223
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 5 A 120MHz 1.6 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
460mV @ 500mA, 5A
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 1V
Power - Max
1.6 W
Frequency - Transition
120MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00012,05370 Kč48 214,80 Kč
8 00011,84589 Kč94 767,12 Kč
Manufacturers Standard Package
Unit Price without VAT:12,05370 Kč
Unit Price with VAT:14,58498 Kč