Bipolar (BJT) Transistor PNP 60 V 5 A 120MHz 1.6 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT951QTA

DigiKey Part Number
31-FZT951QTATR-ND - Tape & Reel (TR)
31-FZT951QTACT-ND - Cut Tape (CT)
31-FZT951QTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FZT951QTA
Description
TRANS PNP 60V 5A SOT-223
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 5 A 120MHz 1.6 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
460mV @ 500mA, 5A
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 1V
Power - Max
1.6 W
Frequency - Transition
120MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 955
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,21000 Kč44,21 Kč
1028,31200 Kč283,12 Kč
10019,17020 Kč1 917,02 Kč
50015,25830 Kč7 629,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,00057 Kč14 000,57 Kč
2 00012,94291 Kč25 885,82 Kč
3 00012,40406 Kč37 212,18 Kč
5 00011,84589 Kč59 229,45 Kč
Manufacturers Standard Package
Unit Price without VAT:44,21000 Kč
Unit Price with VAT:53,49410 Kč