
FZT951QTA | |
|---|---|
DigiKey Part Number | 31-FZT951QTATR-ND - Tape & Reel (TR) 31-FZT951QTACT-ND - Cut Tape (CT) 31-FZT951QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT951QTA |
Description | TRANS PNP 60V 5A SOT-223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 5 A 120MHz 1.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 460mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 1V | |
Power - Max | 1.6 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 28,31200 Kč | 283,12 Kč |
| 100 | 19,17020 Kč | 1 917,02 Kč |
| 500 | 15,25830 Kč | 7 629,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,00057 Kč | 14 000,57 Kč |
| 2 000 | 12,94291 Kč | 25 885,82 Kč |
| 3 000 | 12,40406 Kč | 37 212,18 Kč |
| 5 000 | 11,84589 Kč | 59 229,45 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |




