Bipolar (BJT) Transistor PNP 70 V 2 A 160MHz 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT792ATA

DigiKey Part Number
FZT792ATR-ND - Tape & Reel (TR)
FZT792ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FZT792ATA
Description
TRANS PNP 70V 2A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 70 V 2 A 160MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
70 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 10mA, 2V
Power - Max
2 W
Frequency - Transition
160MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1017,53300 Kč175,33 Kč
10011,56150 Kč1 156,15 Kč
5008,99596 Kč4 497,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,16990 Kč8 169,90 Kč
2 0007,47456 Kč14 949,12 Kč
3 0007,12028 Kč21 360,84 Kč
5 0006,72209 Kč33 610,45 Kč
7 0006,48631 Kč45 404,17 Kč
10 0006,25719 Kč62 571,90 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč