Bipolar (BJT) Transistor NPN - Darlington 100 V 1.5 A 200MHz 1.25 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT7053TA

DigiKey Part Number
FZT7053TATR-ND - Tape & Reel (TR)
FZT7053TACT-ND - Cut Tape (CT)
FZT7053TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FZT7053TA
Description
TRANS NPN DARL 100V 1.5A SOT223
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 1.5 A 200MHz 1.25 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max)
200nA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 1A, 5V
Power - Max
1.25 W
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 717
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1012,57800 Kč125,78 Kč
1008,16400 Kč816,40 Kč
5006,26706 Kč3 133,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,65539 Kč5 655,39 Kč
2 0005,14052 Kč10 281,04 Kč
3 0004,87812 Kč14 634,36 Kč
5 0004,58319 Kč22 915,95 Kč
7 0004,40847 Kč30 859,29 Kč
10 0004,23864 Kč42 386,40 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč