
NZT7053 | |
|---|---|
DigiKey Part Number | NZT7053TR-ND - Tape & Reel (TR) NZT7053CT-ND - Cut Tape (CT) NZT7053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZT7053 |
Description | TRANS NPN DARL 100V 1.5A SOT-223 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 1.5 A 200MHz 1 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | NZT7053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 200nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 1A, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,06600 Kč | 110,66 Kč |
| 100 | 7,14350 Kč | 714,35 Kč |
| 500 | 5,45528 Kč | 2 727,64 Kč |
| 1 000 | 4,91122 Kč | 4 911,22 Kč |
| 2 000 | 4,45305 Kč | 8 906,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,83728 Kč | 15 349,12 Kč |
| 8 000 | 3,53131 Kč | 28 250,48 Kč |
| 12 000 | 3,37546 Kč | 40 505,52 Kč |
| 20 000 | 3,20032 Kč | 64 006,40 Kč |
| 28 000 | 3,09661 Kč | 86 705,08 Kč |
| 40 000 | 3,08408 Kč | 123 363,20 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


