
FMMT634QTA | |
|---|---|
DigiKey Part Number | FMMT634QTADITR-ND - Tape & Reel (TR) FMMT634QTADICT-ND - Cut Tape (CT) FMMT634QTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT634QTA |
Description | TRANS NPN DARL 100V 0.9A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 900 mA 140MHz 806 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT634QTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 900 mA | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 960mV @ 5mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 806 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,37600 Kč | 133,76 Kč |
| 100 | 8,71210 Kč | 871,21 Kč |
| 500 | 6,70424 Kč | 3 352,12 Kč |
| 1 000 | 6,05729 Kč | 6 057,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,23480 Kč | 15 704,40 Kč |
| 6 000 | 4,82065 Kč | 28 923,90 Kč |
| 9 000 | 4,60967 Kč | 41 487,03 Kč |
| 15 000 | 4,37261 Kč | 65 589,15 Kč |
| 21 000 | 4,23226 Kč | 88 877,46 Kč |
| 30 000 | 4,09586 Kč | 122 875,80 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |







