
FW2500071 | |
|---|---|
DigiKey Part Number | 31-FW2500071TR-ND - Tape & Reel (TR) 31-FW2500071CT-ND - Cut Tape (CT) 31-FW2500071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FW2500071 |
Description | CRYSTAL 25.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 16pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 25 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±30ppm | Base Product Number |
Load Capacitance 16pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FW2500039Q | Diodes Incorporated | 5 655 | FW2500039QDICT-ND | 0,58000 Kč | Similar |
| 8Q-25.000MAHI-T | TXC CORPORATION | 2 414 | 887-8Q-25.000MAHI-TCT-ND | 0,61000 Kč | Similar |
| 8Z-25.000MAHE-T | TXC CORPORATION | 814 | 887-8Z-25.000MAHE-TCT-ND | 0,58000 Kč | Similar |
| R2016-25.000-12-F-3030-EXT-TR | Raltron Electronics | 3 000 | 2151-R2016-25.000-12-F-3030-EXT-TR-ND | 0,15675 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 11,95000 Kč | 119,50 Kč |
| 25 | 11,30360 Kč | 282,59 Kč |
| 50 | 10,83660 Kč | 541,83 Kč |
| 100 | 10,38810 Kč | 1 038,81 Kč |
| 250 | 9,82376 Kč | 2 455,94 Kč |
| 500 | 9,41668 Kč | 4 708,34 Kč |
| 1 000 | 9,02730 Kč | 9 027,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,44286 Kč | 25 328,58 Kč |
| 6 000 | 8,09402 Kč | 48 564,12 Kč |
| 9 000 | 7,89673 Kč | 71 070,57 Kč |
| 15 000 | 7,65522 Kč | 114 828,30 Kč |
| 21 000 | 7,50021 Kč | 157 504,41 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |

