
FMMT720TA | |
|---|---|
DigiKey Part Number | FMMT720TR-ND - Tape & Reel (TR) FMMT720CT-ND - Cut Tape (CT) FMMT720DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT720TA |
Description | TRANS PNP 40V 1.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1.5 A 190MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT720TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 330mV @ 100mA, 1.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 625 mW | |
Frequency - Transition | 190MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,82700 Kč | 98,27 Kč |
| 100 | 6,32040 Kč | 632,04 Kč |
| 500 | 4,80518 Kč | 2 402,59 Kč |
| 1 000 | 4,31635 Kč | 4 316,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,69495 Kč | 11 084,85 Kč |
| 6 000 | 3,38190 Kč | 20 291,40 Kč |
| 9 000 | 3,22235 Kč | 29 001,15 Kč |
| 15 000 | 3,04307 Kč | 45 646,05 Kč |
| 21 000 | 2,93691 Kč | 61 675,11 Kč |
| 30 000 | 2,83372 Kč | 85 011,60 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |










