
FMMT634TA | |
|---|---|
DigiKey Part Number | FMMT634TR-ND - Tape & Reel (TR) FMMT634CT-ND - Cut Tape (CT) FMMT634DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT634TA |
Description | TRANS NPN DARL 100V 0.9A SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 900 mA 140MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 900 mA | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 960mV @ 5mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 625 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 11,07200 Kč | 110,72 Kč |
| 100 | 7,16750 Kč | 716,75 Kč |
| 500 | 5,48648 Kč | 2 743,24 Kč |
| 1 000 | 4,94443 Kč | 4 944,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,25540 Kč | 12 766,20 Kč |
| 6 000 | 3,90835 Kč | 23 450,10 Kč |
| 9 000 | 3,73153 Kč | 33 583,77 Kč |
| 15 000 | 3,53286 Kč | 52 992,90 Kč |
| 21 000 | 3,41523 Kč | 71 719,83 Kč |
| 30 000 | 3,34169 Kč | 100 250,70 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |







