Bipolar (BJT) Transistor NPN - Darlington 140 V 2 A 250MHz 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT600BTA

DigiKey Part Number
FZT600BTR-ND - Tape & Reel (TR)
FZT600BCT-ND - Cut Tape (CT)
FZT600BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FZT600BTA
Description
TRANS NPN DARL 140V 2A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 140 V 2 A 250MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
140 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 10mA, 1A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 500mA, 10V
Power - Max
2 W
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1015,11900 Kč151,19 Kč
1009,90060 Kč990,06 Kč
5007,65714 Kč3 828,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,93396 Kč6 933,96 Kč
2 0006,32555 Kč12 651,10 Kč
3 0006,01544 Kč18 046,32 Kč
5 0005,66694 Kč28 334,70 Kč
7 0005,46053 Kč38 223,71 Kč
10 0005,25989 Kč52 598,90 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč