12 MHz ±30ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1200050

DigiKey Part Number
31-FL1200050TR-ND - Tape & Reel (TR)
31-FL1200050CT-ND - Cut Tape (CT)
31-FL1200050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL1200050
Description
CRYSTAL 12.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FL1200050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 267
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
1010,33600 Kč103,36 Kč
259,77560 Kč244,39 Kč
509,36720 Kč468,36 Kč
1008,97990 Kč897,99 Kč
2508,49240 Kč2 123,10 Kč
5008,14088 Kč4 070,44 Kč
1 0007,80387 Kč7 803,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,29853 Kč21 895,59 Kč
6 0006,99692 Kč41 981,52 Kč
9 0006,82630 Kč61 436,70 Kč
15 0006,61745 Kč99 261,75 Kč
21 0006,48341 Kč136 151,61 Kč
30 0006,34434 Kč190 330,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,79000 Kč
Unit Price with VAT:14,26590 Kč