


FH1200004 | |
|---|---|
DigiKey Part Number | FH1200004TR-ND - Tape & Reel (TR) FH1200004CT-ND - Cut Tape (CT) FH1200004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH1200004 |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±15ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,58100 Kč | 155,81 Kč |
| 25 | 14,74040 Kč | 368,51 Kč |
| 50 | 14,12740 Kč | 706,37 Kč |
| 100 | 13,54370 Kč | 1 354,37 Kč |
| 250 | 12,80880 Kč | 3 202,20 Kč |
| 500 | 12,27880 Kč | 6 139,40 Kč |
| 1 000 | 11,77085 Kč | 11 770,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,00904 Kč | 33 027,12 Kč |
| 6 000 | 10,55437 Kč | 63 326,22 Kč |
| 9 000 | 10,29728 Kč | 92 675,52 Kč |
| 15 000 | 9,98248 Kč | 149 737,20 Kč |
| 21 000 | 9,78050 Kč | 205 390,50 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |














