Direct
Similar



ES3AB-13 | |
|---|---|
DigiKey Part Number | ES3ABDITR-ND - Tape & Reel (TR) ES3ABDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ES3AB-13 |
Description | DIODE STANDARD 50V 3A SMB |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | ES3AB-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 7,08683 Kč | 212 604,90 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |






