
DZQA5V6AXV5-7 | |
|---|---|
DigiKey Part Number | DZQA5V6AXV5DITR-ND - Tape & Reel (TR) DZQA5V6AXV5DICT-ND - Cut Tape (CT) DZQA5V6AXV5DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZQA5V6AXV5-7 |
Description | TVS DIODE 3VWM 13VC SOT553 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp Ipp Tvs Diode Surface Mount SOT-553 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 20W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3V | Package / Case SOT-553 |
Voltage - Breakdown (Min) 5.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,15100 Kč | 51,51 Kč |
| 100 | 3,23890 Kč | 323,89 Kč |
| 500 | 2,40590 Kč | 1 202,95 Kč |
| 1 000 | 2,13665 Kč | 2 136,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,79357 Kč | 5 380,71 Kč |
| 6 000 | 1,62047 Kč | 9 722,82 Kč |
| 9 000 | 1,53221 Kč | 13 789,89 Kč |
| 15 000 | 1,43298 Kč | 21 494,70 Kč |
| 21 000 | 1,37419 Kč | 28 857,99 Kč |
| 30 000 | 1,31704 Kč | 39 511,20 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |







