

FDSD001R | |
|---|---|
DigiKey Part Number | CKN12091TR-ND - Tape & Reel (TR) CKN12091CT-ND - Cut Tape (CT) CKN12091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDSD001R |
Description | SWITCH DETECTOR SPST-NO 10MA 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FDSD001R Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer C&K | Termination Style J Lead |
Series | Operating Force 40gf |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Position 0.063" (1.6mm) |
Part Status Active | Pretravel 0.063" (1.6mm) |
Circuit SPST-NO | Overtravel 0.057" (1.45mm) |
Switch Function Off-Mom | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 5 V | Operating Temperature -10°C ~ 60°C |
Actuator Type Angled Toggle (Detector) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,08000 Kč | 36,08 Kč |
| 10 | 30,44900 Kč | 304,49 Kč |
| 25 | 28,26320 Kč | 706,58 Kč |
| 100 | 25,17880 Kč | 2 517,88 Kč |
| 250 | 23,34480 Kč | 5 836,20 Kč |
| 500 | 22,08430 Kč | 11 042,15 Kč |
| 1 000 | 20,93976 Kč | 20 939,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 19,16448 Kč | 67 075,68 Kč |
| 7 000 | 18,33753 Kč | 128 362,71 Kč |
| 10 500 | 17,90178 Kč | 187 968,69 Kč |
| Unit Price without VAT: | 36,08000 Kč |
|---|---|
| Unit Price with VAT: | 43,65680 Kč |






