
DST3906DJ-7 | |
|---|---|
DigiKey Part Number | 31-DST3906DJ-7TR-ND - Tape & Reel (TR) 31-DST3906DJ-7CT-ND - Cut Tape (CT) 31-DST3906DJ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST3906DJ-7 |
Description | TRANS 2PNP 40V 200MA SOT-963 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 300MHz 300mW Surface Mount SOT-963 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer Diodes Incorporated | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case SOT-963 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-963 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST3906DJ-7 | Diodes Incorporated | 7 900 | 31-DST3906DJ-7CT-ND | 0,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 100 | 2,99220 Kč | 299,22 Kč |
| 500 | 2,21864 Kč | 1 109,32 Kč |
| 1 000 | 1,96793 Kč | 1 967,93 Kč |
| 2 000 | 1,75670 Kč | 3 513,40 Kč |
| 5 000 | 1,52760 Kč | 7 638,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,38578 Kč | 13 857,80 Kč |
| 20 000 | 1,26643 Kč | 25 328,60 Kč |
| 30 000 | 1,20561 Kč | 36 168,30 Kč |
| 50 000 | 1,13726 Kč | 56 863,00 Kč |
| 70 000 | 1,09679 Kč | 76 775,30 Kč |
| 100 000 | 1,05744 Kč | 105 744,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |





