Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-DFN (2x2)
8-TDFN_506AA

MC100EP32MNR4G

DigiKey Part Number
488-MC100EP32MNR4GTR-ND - Tape & Reel (TR)
488-MC100EP32MNR4GCT-ND - Cut Tape (CT)
488-MC100EP32MNR4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100EP32MNR4G
Description
IC DIVIDER BY 2 1-BIT 8DFN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MC100EP32MNR4G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Count Rate
4 GHz
Manufacturer
onsemi
Trigger Type
Positive, Negative
Series
Voltage - Supply
3 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Divide-by-2
Package / Case
8-VFDFN Exposed Pad
Number of Elements
1
Supplier Device Package
8-DFN (2x2)
Number of Bits per Element
1
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 623
Stock Options
Factory Stock: 7 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1205,15000 Kč205,15 Kč
10159,87900 Kč1 598,79 Kč
25148,58200 Kč3 714,55 Kč
100138,05980 Kč13 805,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000123,73344 Kč123 733,44 Kč
Manufacturers Standard Package
Unit Price without VAT:205,15000 Kč
Unit Price with VAT:248,23150 Kč