Similar
Similar

DSS5240TQ-7 | |
|---|---|
DigiKey Part Number | DSS5240TQ-7DITR-ND - Tape & Reel (TR) DSS5240TQ-7DICT-ND - Cut Tape (CT) DSS5240TQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS5240TQ-7 |
Description | TRANS PNP 40V 2A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 2 A 100MHz 730 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 1A, 2V | |
Power - Max | 730 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 100 | 4,51670 Kč | 451,67 Kč |
| 500 | 3,39286 Kč | 1 696,43 Kč |
| 1 000 | 3,03022 Kč | 3 030,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,56869 Kč | 7 706,07 Kč |
| 6 000 | 2,33596 Kč | 14 015,76 Kč |
| 9 000 | 2,21734 Kč | 19 956,06 Kč |
| 15 000 | 2,08402 Kč | 31 260,30 Kč |
| 21 000 | 2,00506 Kč | 42 106,26 Kč |
| 30 000 | 1,92830 Kč | 57 849,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |





