
ZXTP5240F-7 | |
|---|---|
DigiKey Part Number | ZXTP5240F-7DITR-ND - Tape & Reel (TR) ZXTP5240F-7DICT-ND - Cut Tape (CT) ZXTP5240F-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP5240F-7 |
Description | TRANS PNP 40V 2A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 2 A 100MHz 730 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 730 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 2 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 200mA, 2A | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 6,31900 Kč | 63,19 Kč |
| 100 | 4,00430 Kč | 400,43 Kč |
| 500 | 2,99776 Kč | 1 498,88 Kč |
| 1 000 | 2,67222 Kč | 2 672,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,25775 Kč | 6 773,25 Kč |
| 6 000 | 2,04878 Kč | 12 292,68 Kč |
| 9 000 | 1,94225 Kč | 17 480,25 Kč |
| 15 000 | 1,82251 Kč | 27 337,65 Kč |
| 21 000 | 1,75157 Kč | 36 782,97 Kč |
| 30 000 | 1,68262 Kč | 50 478,60 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |



