
DSS2515M-7B | |
|---|---|
DigiKey Part Number | DSS2515M-7BDITR-ND - Tape & Reel (TR) DSS2515M-7BDICT-ND - Cut Tape (CT) DSS2515M-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS2515M-7B |
Description | TRANS NPN 15V 0.5A X1-DFN1006-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 500 mA 250MHz 250 mW Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 100mA, 2V | |
Power - Max | 250 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UFDFN | |
Supplier Device Package | X1-DFN1006-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,12600 Kč | 61,26 Kč |
| 100 | 3,88160 Kč | 388,16 Kč |
| 500 | 2,90616 Kč | 1 453,08 Kč |
| 1 000 | 2,59147 Kč | 2 591,47 Kč |
| 2 000 | 2,32603 Kč | 4 652,06 Kč |
| 5 000 | 2,03836 Kč | 10 191,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,86038 Kč | 18 603,80 Kč |
| 20 000 | 1,71069 Kč | 34 213,80 Kč |
| 30 000 | 1,63441 Kč | 49 032,30 Kč |
| 50 000 | 1,54872 Kč | 77 436,00 Kč |
| 70 000 | 1,49798 Kč | 104 858,60 Kč |
| 100 000 | 1,48139 Kč | 148 139,00 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |










