Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DPC817S-C-TR-V | |
|---|---|
DigiKey Part Number | 31-DPC817S-C-TR-VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPC817S-C-TR-V |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 18µs, 18µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,23846 Kč | 2 476,92 Kč |
| 4 000 | 1,14817 Kč | 4 592,68 Kč |
| 6 000 | 1,10173 Kč | 6 610,38 Kč |
| 10 000 | 1,04917 Kč | 10 491,70 Kč |
| 14 000 | 1,01783 Kč | 14 249,62 Kč |
| 20 000 | 0,98724 Kč | 19 744,80 Kč |
| 50 000 | 0,91955 Kč | 45 977,50 Kč |
| 100 000 | 0,87735 Kč | 87 735,00 Kč |
| 200 000 | 0,84162 Kč | 168 324,00 Kč |
| Unit Price without VAT: | 1,23846 Kč |
|---|---|
| Unit Price with VAT: | 1,49854 Kč |







