DPC817L-C-TR-V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 612
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4 080
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,23846 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1 230
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1 453
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


American Bright Optoelectronics Corporation
In Stock: 47 600
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPC817L-C-TR-V

DigiKey Part Number
31-DPC817L-C-TR-VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DPC817L-C-TR-V
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
18µs, 18µs (Max)
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,23846 Kč2 476,92 Kč
4 0001,14817 Kč4 592,68 Kč
6 0001,10173 Kč6 610,38 Kč
10 0001,04917 Kč10 491,70 Kč
14 0001,01783 Kč14 249,62 Kč
20 0000,98724 Kč19 744,80 Kč
50 0000,91955 Kč45 977,50 Kč
100 0000,87735 Kč87 735,00 Kč
200 0000,84162 Kč168 324,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,23846 Kč
Unit Price with VAT:1,49854 Kč