
DMTH6004SCTB-13 | |
|---|---|
DigiKey Part Number | DMTH6004SCTB-13DITR-ND - Tape & Reel (TR) DMTH6004SCTB-13DICT-ND - Cut Tape (CT) DMTH6004SCTB-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6004SCTB-13 |
Description | MOSFET N-CH 60V 100A TO263AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 4.7W (Ta), 136W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 95.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4556 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.7W (Ta), 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 45,58700 Kč | 455,87 Kč |
| 100 | 31,58100 Kč | 3 158,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 24,25269 Kč | 19 402,15 Kč |
| 1 600 | 22,54188 Kč | 36 067,01 Kč |
| 2 400 | 21,67081 Kč | 52 009,94 Kč |
| 4 000 | 20,69227 Kč | 82 769,08 Kč |
| 5 600 | 20,32606 Kč | 113 825,94 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |

