DMTH43M8LFGQ-7-01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 9,25623 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1 855
Unit Price: 33,99000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 30,24000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 10,23261 Kč

Parametric Equivalent


Diodes Incorporated
In Stock: 1 670
Unit Price: 30,24000 Kč
Datasheet
N-Channel 40 V 24A (Ta), 100A (Tc) 2.62W (Ta), 65.2W (Tc) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH43M8LFGQ-7-01

DigiKey Part Number
31-DMTH43M8LFGQ-7-01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH43M8LFGQ-7-01
Description
MOSFET BVDSS: 31V~40V POWERDI333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 24A (Ta), 100A (Tc) 2.62W (Ta), 65.2W (Tc) Surface Mount POWERDI3333-8
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
40.1 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2798 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
2.62W (Ta), 65.2W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Supplier Device Package
POWERDI3333-8
Rds On (Max) @ Id, Vgs
3mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH43M8LFG-13Diodes Incorporated0DMTH43M8LFG-13DI-ND9,25623 KčParametric Equivalent
DMTH43M8LFG-7Diodes Incorporated1 85531-DMTH43M8LFG-7CT-ND33,99000 KčParametric Equivalent
DMTH43M8LFGQ-13Diodes Incorporated031-DMTH43M8LFGQ-13CT-ND30,24000 KčParametric Equivalent
DMTH43M8LFGQ-13-01Diodes Incorporated031-DMTH43M8LFGQ-13-01TR-ND10,23261 KčParametric Equivalent
DMTH43M8LFGQ-7Diodes Incorporated1 67031-DMTH43M8LFGQ-7CT-ND30,24000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,27152 Kč18 543,04 Kč
4 0008,59210 Kč34 368,40 Kč
6 0008,30570 Kč49 834,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,27152 Kč
Unit Price with VAT:11,21854 Kč