
DMTH43M8LFG-7 | |
|---|---|
DigiKey Part Number | 31-DMTH43M8LFG-7TR-ND - Tape & Reel (TR) 31-DMTH43M8LFG-7CT-ND - Cut Tape (CT) 31-DMTH43M8LFG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH43M8LFG-7 |
Description | MOSFET N-CH 40V PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 24A (Ta), 100A (Tc) 2.62W (Ta), 65.2W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40.1 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2798 pF @ 20 V |
FET Type | Power Dissipation (Max) 2.62W (Ta), 65.2W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH43M8LFGQ-7 | Diodes Incorporated | 1 670 | 31-DMTH43M8LFGQ-7CT-ND | 30,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,99000 Kč | 33,99 Kč |
| 10 | 21,48100 Kč | 214,81 Kč |
| 100 | 14,30270 Kč | 1 430,27 Kč |
| 500 | 11,22318 Kč | 5 611,59 Kč |
| 1 000 | 10,23171 Kč | 10 231,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,39780 Kč | 18 795,60 Kč |
| 4 000 | 8,69648 Kč | 34 785,92 Kč |
| 6 000 | 8,33928 Kč | 50 035,68 Kč |
| 10 000 | 7,93796 Kč | 79 379,60 Kč |
| 14 000 | 7,70036 Kč | 107 805,04 Kč |
| 20 000 | 7,51319 Kč | 150 263,80 Kč |
| Unit Price without VAT: | 33,99000 Kč |
|---|---|
| Unit Price with VAT: | 41,12790 Kč |

