Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMTH43M8LFGQ-7 | |
|---|---|
DigiKey Part Number | 31-DMTH43M8LFGQ-7TR-ND - Tape & Reel (TR) 31-DMTH43M8LFGQ-7CT-ND - Cut Tape (CT) 31-DMTH43M8LFGQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH43M8LFGQ-7 |
Description | MOSFET N-CH 40V PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 24A (Ta), 100A (Tc) 2.62W (Ta), 65.2W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2798 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.62W (Ta), 65.2W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,04200 Kč | 160,42 Kč |
| 100 | 10,52630 Kč | 1 052,63 Kč |
| 500 | 8,15646 Kč | 4 078,23 Kč |
| 1 000 | 7,39340 Kč | 7 393,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,75107 Kč | 13 502,14 Kč |
| 4 000 | 6,21089 Kč | 24 843,56 Kč |
| 6 000 | 5,93565 Kč | 35 613,90 Kč |
| 10 000 | 5,62637 Kč | 56 263,70 Kč |
| 14 000 | 5,44331 Kč | 76 206,34 Kč |
| 20 000 | 5,26539 Kč | 105 307,80 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


