DMTH41M8SPSQ-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,65158 Kč
Datasheet
N-Channel 40 V 100A (Tc) 3.03W Surface Mount PowerDI5060-8 (Type K)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH41M8SPSQ-13

DigiKey Part Number
31-DMTH41M8SPSQ-13TR-ND - Tape & Reel (TR)
31-DMTH41M8SPSQ-13CT-ND - Cut Tape (CT)
31-DMTH41M8SPSQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH41M8SPSQ-13
Description
MOSFET N-CH 40V 100A PWRDI5060-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 3.03W Surface Mount PowerDI5060-8 (Type K)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.8mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
79.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6968 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.03W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8 (Type K)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
1038,11100 Kč381,11 Kč
10026,13410 Kč2 613,41 Kč
50021,01354 Kč10 506,77 Kč
1 00019,66169 Kč19 661,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,58708 Kč43 967,70 Kč
5 00016,48717 Kč82 435,85 Kč
7 50016,06347 Kč120 476,02 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč