Parametric Equivalent

DMTH4008LFDFWQ-7R | |
|---|---|
DigiKey Part Number | 31-DMTH4008LFDFWQ-7RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH4008LFDFWQ-7R |
Description | MOSFET BVDSS: 31V~40V U-DFN2020- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 11.6A (Ta) 2.35W (Ta) Surface Mount U-DFN2020-6 (SWP) (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1030 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.35W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (SWP) (Type F) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,48272 Kč | 13 448,16 Kč |
| 6 000 | 4,11620 Kč | 24 697,20 Kč |
| 9 000 | 3,92950 Kč | 35 365,50 Kč |
| 15 000 | 3,71964 Kč | 55 794,60 Kč |
| 21 000 | 3,59538 Kč | 75 502,98 Kč |
| 30 000 | 3,47464 Kč | 104 239,20 Kč |
| Unit Price without VAT: | 4,48272 Kč |
|---|---|
| Unit Price with VAT: | 5,42409 Kč |


