Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DMTH4008LFDFWQ-13 | |
|---|---|
DigiKey Part Number | DMTH4008LFDFWQ-13DITR-ND - Tape & Reel (TR) DMTH4008LFDFWQ-13DICT-ND - Cut Tape (CT) DMTH4008LFDFWQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4008LFDFWQ-13 |
Description | MOSFET N-CH 40V 11.6A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 11.6A (Ta) 990mW (Ta) Surface Mount U-DFN2020-6 (SWP) (Type F) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 14.2 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1030 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 990mW (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package U-DFN2020-6 (SWP) (Type F) |
Rds On (Max) @ Id, Vgs 11.5mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH4008LFDFW-13 | Diodes Incorporated | 0 | DMTH4008LFDFW-13-ND | 0,67873 Kč | Parametric Equivalent |
| DMTH4008LFDFW-7 | Diodes Incorporated | 0 | DMTH4008LFDFW-7-ND | 0,93747 Kč | Parametric Equivalent |
| DMTH4008LFDFWQ-7 | Diodes Incorporated | 0 | 31-DMTH4008LFDFWQ-7CT-ND | 3,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 13,01400 Kč | 130,14 Kč |
| 100 | 8,46110 Kč | 846,11 Kč |
| 500 | 6,50316 Kč | 3 251,58 Kč |
| 1 000 | 5,87207 Kč | 5 872,07 Kč |
| 2 000 | 5,34089 Kč | 10 681,78 Kč |
| 5 000 | 4,76569 Kč | 23 828,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,41019 Kč | 44 101,90 Kč |
| 20 000 | 4,11137 Kč | 82 227,40 Kč |
| 30 000 | 3,95919 Kč | 118 775,70 Kč |
| 50 000 | 3,81134 Kč | 190 567,00 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |




