Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMTH4008LFDFW-13 | |
|---|---|
DigiKey Part Number | DMTH4008LFDFW-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH4008LFDFW-13 |
Description | MOSFET N-CH 40V 11.6A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 11.6A (Ta) 990mW (Ta) Surface Mount U-DFN2020-6 (SWP) (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1030 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 990mW (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (SWP) (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,60984 Kč | 46 098,40 Kč |
| 20 000 | 4,49357 Kč | 89 871,40 Kč |
| Unit Price without VAT: | 4,60984 Kč |
|---|---|
| Unit Price with VAT: | 5,57791 Kč |


