DMTH4008LFDFWQ-13R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 4,48272 Kč
Datasheet
New at DigiKey
N-Channel 40 V 11.6A (Ta) 2.35W (Ta) Surface Mount U-DFN2020-6 (SWP) (Type F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH4008LFDFWQ-13R

DigiKey Part Number
31-DMTH4008LFDFWQ-13RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH4008LFDFWQ-13R
Description
MOSFET BVDSS: 31V~40V U-DFN2020-
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 11.6A (Ta) 2.35W (Ta) Surface Mount U-DFN2020-6 (SWP) (Type F)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1030 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.35W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (SWP) (Type F)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,52097 Kč35 209,70 Kč
20 0003,28094 Kč65 618,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,52097 Kč
Unit Price with VAT:4,26037 Kč