
DMTH4005SPS-13 | |
|---|---|
DigiKey Part Number | 31-DMTH4005SPS-13TR-ND - Tape & Reel (TR) 31-DMTH4005SPS-13CT-ND - Cut Tape (CT) 31-DMTH4005SPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4005SPS-13 |
Description | MOSFET N-CH 40V 20.9A PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 20.9A (Ta), 100A (Tc) 2.6W (Ta), 150W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 49.1 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3062 pF @ 20 V |
FET Type | Power Dissipation (Max) 2.6W (Ta), 150W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.7mOhm @ 50A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH4005SPSQ-13 | Diodes Incorporated | 2 977 | DMTH4005SPSQ-13DICT-ND | 41,79000 Kč | Parametric Equivalent |
| CSD18501Q5A | Texas Instruments | 1 797 | 296-30570-1-ND | 67,61000 Kč | Similar |
| FDMS8333L | onsemi | 427 | FDMS8333LCT-ND | 33,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 23,11900 Kč | 231,19 Kč |
| 100 | 15,43980 Kč | 1 543,98 Kč |
| 500 | 12,14860 Kč | 6 074,30 Kč |
| 1 000 | 11,08967 Kč | 11 089,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,94348 Kč | 24 858,70 Kč |
| 5 000 | 9,23517 Kč | 46 175,85 Kč |
| 7 500 | 8,87443 Kč | 66 558,23 Kč |
| 12 500 | 8,46923 Kč | 105 865,38 Kč |
| 17 500 | 8,26796 Kč | 144 689,30 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |

