
DMTH4004SPS-13 | |
|---|---|
DigiKey Part Number | DMTH4004SPS-13DITR-ND - Tape & Reel (TR) DMTH4004SPS-13DICT-ND - Cut Tape (CT) DMTH4004SPS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4004SPS-13 |
Description | MOSFET N-CH 40V 31A PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 31A (Ta), 100A (Tc) 3.6W (Ta), 167W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMTH4004SPS-13 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 68.6 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4305 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.6W (Ta), 167W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.7mOhm @ 90A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH4004SPSQ-13 | Diodes Incorporated | 2 294 | 31-DMTH4004SPSQ-13CT-ND | 40,25000 Kč | Parametric Equivalent |
| BSC030N04NSGATMA1 | Infineon Technologies | 4 417 | BSC030N04NSGATMA1CT-ND | 40,04000 Kč | Similar |
| FDMS8333L | onsemi | 427 | FDMS8333LCT-ND | 33,58000 Kč | Similar |
| IPC90N04S5L3R3ATMA1 | Infineon Technologies | 11 344 | IPC90N04S5L3R3ATMA1CT-ND | 38,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,05000 Kč | 50,05 Kč |
| 10 | 32,05500 Kč | 320,55 Kč |
| 100 | 21,78570 Kč | 2 178,57 Kč |
| 500 | 17,39056 Kč | 8 695,28 Kč |
| 1 000 | 15,97719 Kč | 15 977,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,44811 Kč | 36 120,28 Kč |
| 5 000 | 13,50360 Kč | 67 518,00 Kč |
| 7 500 | 13,02262 Kč | 97 669,65 Kč |
| 12 500 | 12,81048 Kč | 160 131,00 Kč |
| Unit Price without VAT: | 50,05000 Kč |
|---|---|
| Unit Price with VAT: | 60,56050 Kč |

