
DMTH10H025SK3-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H025SK3-13TR-ND - Tape & Reel (TR) 31-DMTH10H025SK3-13CT-ND - Cut Tape (CT) 31-DMTH10H025SK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH10H025SK3-13 |
Description | MOSFET N-CH 100V 46.3A TO252 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 46.3A (Tc) 2W (Ta) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1544 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,63600 Kč | 146,36 Kč |
| 100 | 9,56880 Kč | 956,88 Kč |
| 500 | 7,38752 Kč | 3 693,76 Kč |
| 1 000 | 6,68450 Kč | 6 684,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,92328 Kč | 14 808,20 Kč |
| 5 000 | 5,45263 Kč | 27 263,15 Kč |
| 7 500 | 5,21288 Kč | 39 096,60 Kč |
| 12 500 | 4,94347 Kč | 61 793,37 Kč |
| 17 500 | 4,78394 Kč | 83 718,95 Kč |
| 25 000 | 4,62897 Kč | 115 724,25 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |








