
GSFD10110 | |
|---|---|
DigiKey Part Number | 4786-GSFD10110TR-ND - Tape & Reel (TR) 4786-GSFD10110CT-ND - Cut Tape (CT) 4786-GSFD10110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFD10110 |
Description | MOSFET, N-CH, SINGLE, 15.00A, 10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 15A (Ta) 34W (Ta) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 106mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 446 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 34W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 100 | 5,39020 Kč | 539,02 Kč |
| 500 | 4,07320 Kč | 2 036,60 Kč |
| 1 000 | 3,64840 Kč | 3 648,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,18758 Kč | 7 968,95 Kč |
| 5 000 | 2,90239 Kč | 14 511,95 Kč |
| 7 500 | 2,75707 Kč | 20 678,03 Kč |
| 12 500 | 2,59371 Kč | 32 421,38 Kč |
| 17 500 | 2,49696 Kč | 43 696,80 Kč |
| 25 000 | 2,40293 Kč | 60 073,25 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


