N-Channel 60 V 10.6A (Ta) 1.23W (Ta) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT6016LPS-13

DigiKey Part Number
31-DMT6016LPS-13TR-ND - Tape & Reel (TR)
31-DMT6016LPS-13CT-ND - Cut Tape (CT)
31-DMT6016LPS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT6016LPS-13
Description
MOSFET N-CH 60V 10.6A PWRDI5060
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 10.6A (Ta) 1.23W (Ta) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
16mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
864 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.23W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 434
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1013,41800 Kč134,18 Kč
1008,74150 Kč874,15 Kč
5006,72524 Kč3 362,62 Kč
1 0006,07535 Kč6 075,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,37146 Kč13 428,65 Kč
5 0004,93617 Kč24 680,85 Kč
7 5004,71441 Kč35 358,07 Kč
12 5004,46523 Kč55 815,38 Kč
17 5004,31770 Kč75 559,75 Kč
25 0004,17433 Kč104 358,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč