


LP3981ILD-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP3981ILD-3.3/NOPBTR-ND - Tape & Reel (TR) LP3981ILD-3.3/NOPBCT-ND - Cut Tape (CT) LP3981ILD-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3981ILD-3.3/NOPB |
Description | IC REG LINEAR 3.3V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3981ILD-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 210 µA | |
PSRR | 50dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 25 | 10,18840 Kč | 254,71 Kč |
| 100 | 8,92620 Kč | 892,62 Kč |
| 250 | 8,32444 Kč | 2 081,11 Kč |
| 500 | 7,96202 Kč | 3 981,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,66364 Kč | 7 663,64 Kč |
| 2 000 | 7,45954 Kč | 14 919,08 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |











