Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APW211G2EH

DigiKey Part Number
5875-APW211G2EH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APW211G2EH
Description
SSR RELAY SPST-NO 2.5A 40V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2 ~ 1.4VDC
Voltage - Load
0 V ~ 40 V
Load Current
2.5 A
On-State Resistance (Max)
0.1 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
UL
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 921
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 4 199,60 Kč or more for products shipped by APSEMI
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1024,19000 Kč241,90 Kč
10021,16600 Kč2 116,60 Kč
50017,07012 Kč8 535,06 Kč
1 00015,51815 Kč15 518,15 Kč
2 00014,36872 Kč28 737,44 Kč
5 00013,30433 Kč66 521,65 Kč
10 00012,09485 Kč120 948,50 Kč
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč