
DMT10H009SPS-13 | |
|---|---|
DigiKey Part Number | 31-DMT10H009SPS-13TR-ND - Tape & Reel (TR) 31-DMT10H009SPS-13CT-ND - Cut Tape (CT) 31-DMT10H009SPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT10H009SPS-13 |
Description | MOSFET N-CH 100V PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 14A (Ta), 80A (Tc) 1.3W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2085 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 20,87200 Kč | 208,72 Kč |
| 100 | 13,87970 Kč | 1 387,97 Kč |
| 500 | 10,87444 Kč | 5 437,22 Kč |
| 1 000 | 9,90686 Kč | 9 906,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,85981 Kč | 22 149,52 Kč |
| 5 000 | 8,21265 Kč | 41 063,25 Kč |
| 7 500 | 7,88301 Kč | 59 122,57 Kč |
| 12 500 | 7,51277 Kč | 93 909,62 Kč |
| 17 500 | 7,29360 Kč | 127 638,00 Kč |
| 25 000 | 7,21543 Kč | 180 385,75 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |









