Isolated Module DC DC Converter 1 Output 28V 25A 36V - 65V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADH700-48S28-6L

DigiKey Part Number
ADH700-48S28-ND
Manufacturer
Manufacturer Product Number
ADH700-48S28-6L
Description
DC DC CONVERTER 28V 700W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 25A 36V - 65V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
65V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
25A
Power (Watts)
700 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Through Hole
Package / Case
9-DIP Module, 1/2 Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 035,05000 Kč3 035,05 Kč
52 921,83000 Kč14 609,15 Kč
102 874,29000 Kč28 742,90 Kč
252 812,58120 Kč70 314,53 Kč
502 766,71320 Kč138 335,66 Kč
Unit Price without VAT:3 035,05000 Kč
Unit Price with VAT:3 672,41050 Kč